Cart

4303.5024

SCHURTER 4303.5024

image shown is a representation only

SCHURTER

Power KFC module with filter
Supplier: Schurter
Matchcode: 43035024
Rutronik No.: FUSE9566
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
21.77 $
217.70 $

Prices

10 21.77 $
20 20.38 $
30 20.18 $
70 19.98 $

Power KFC module with filter Description

KFC, Mounting: Screw, Front Side, Filter: Standard Version, Fuse holder: 2-pole, Front Side, 6 A, voltage selector: step, 3 pos., Appliance Inlet: IEC C14, prewired

Parameter

Current
6 A
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85489090990
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?