Cart

4302.2101

SCHURTER 4302.2101

image shown is a representation only

SCHURTER

KEB2 Power Entry Modul 10A
Supplier: Schurter
Matchcode: 43022101
Rutronik No.: FUSE6199
Unit Pack: 50
MOQ: 50
Packaging: BULK
On request
8.87 $
443.50 $

Prices

50 8.87 $
100 8.70 $
200 8.47 $

Parameter

Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?