4301.6005
4301.6005
Description:
KFA Connector Filter C14 10A STD
Supplier:
SCHURTER
Matchcode:
43016005
Rutronik No.:
PROT1624
Unit Pack:
10
MOQ:
20
Packaging:
BULK
Find Alternatives
- Type
- Snap-In
- Current
- 10 A
- Max op. voltage
- 250 V
- Capacity Cx
- 100 nF
- Capacity Cy
- 2.2 nF
- Inductivity ran
- 2X0,3 mH
- Mode of connect
- Quickcon
- Series
- KFA
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 10 weeks