Cart

3413.0112.24

SCHURTER 3413.0112.24

image shown is a representation only

SCHURTER

USF1206 0.375A 125V very fast
Supplier: Schurter
Matchcode: FU0,375AFFSMD1206
Rutronik No.: FUSE8086
Unit Pack: 5000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2314 $
1,157.00 $

Prices

5,000 0.2314 $
10,000 0.2251 $

Parameter

Current
0.375 A
Time characteri
VERY FAST
Voltage
125 V
Dimension
1206
Breaking capaci
50
Series
USF1206
Approvals
UL/CCC
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Switzerland
ABC-Code
B
Supplier Leadtime
140 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?