3404.2309.11


3404.2309.11
Description:
OMK125 1A 125V SMT+HOLDER FAST
Supplier:
SCHURTER
Matchcode:
FU1AFSMD125V
Rutronik No.:
FUSE10129
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current
- 1 A
- Time characteri
- FAST
- Voltage
- 125 V
- Dimension
- 12x5
- Breaking capaci
- 100
- Series
- OMK125
- Approvals
- UL/CSA
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- France
- ABC-Code
- B
- Supplier Lead time
- 7 weeks