3403.0291.11
3403.0291.11
Description:
UMT-H Fuse 50A
Supplier:
SCHURTER
Matchcode:
FU50ASSMD
Rutronik No.:
FUSE11963
Unit Pack:
1
MOQ:
60
Packaging:
BOX
- Current
- 50 A
- Time characteri
- Slow
- Voltage
- 125 V
- Dimension
- 5,3x16
- Breaking capaci
- 500
- Series
- UMT-H
- Approvals
- VDE/UL
- Automotive
- NO
- Packaging
- BOX
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361050900
- Country
- Switzerland
- Supplier Lead time
- 17 weeks