3403.0021.11
3403.0021.11
Description:
OMF250 3.15A 250V SMT FAST IEC
Supplier:
SCHURTER
Matchcode:
FU3,15AFSMD250V
Rutronik No.:
FUSE7202
Unit Pack:
100
MOQ:
100
Packaging:
REEL
- Current
- 3.15 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 4,6x11x3,9
- Breaking capaci
- 100
- Series
- OMF250
- Approvals
- VDE/UR/CSA
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361090900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 12 weeks