Cart

3403.0287.11

SCHURTER 3403.0287.11

image shown is a representation only

SCHURTER

UMT-H 20A 277VAC/250VDC SLOW
Supplier: Schurter
Matchcode: FU20ASSMD250V
Rutronik No.: FUSE9356
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
2.38 $
238.00 $

Prices

100 2.38 $
200 1.55 $
300 1.49 $
600 1.46 $

Parameter

Current
20 A
Time characteri
SLOW
Voltage
250 V
Dimension
5,3x16
Breaking capaci
1500
Series
UMT-H
Approvals
VDE/UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361050900
Country
Switzerland
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?