Cart

3403.0163.11

SCHURTER 3403.0163.11

image shown is a representation only

SCHURTER

UMT250 0.5A 250V SMT
Supplier: Schurter
Matchcode: FU0,5ASSMD250V
Rutronik No.: FUSE6580
Unit Pack: 100
MOQ: 100
Packaging: BAG
On request
0.2767 $
27.67 $
Article with this quantity is not orderable.

UMT250 0.5A 250V SMT Description

UMT 250, 0.5 A, 250 VAC, 125 VDC, Time-Lag T, Plastic Bag 100 pcs., Non-Resettable Fuse, SMT, 10.1x3 mm

Parameter

Current
0.5 A
Time characteri
SLOW
Voltage
250 V
Dimension
10,1x3
Breaking capaci
200
Series
UMT250
Approvals
VDE/UL
Automotive
NO
Packaging
BAG
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?