Cart

3403.0022.11

SCHURTER 3403.0022.11

image shown is a representation only

SCHURTER

OMF 4A 250V
Supplier: Schurter
Matchcode: FU4AFSMD250V
Rutronik No.: FUSE5772
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.4348 $
43.48 $

Prices

100 0.4348 $
800 0.4274 $
1,600 0.42 $
3,000 0.4127 $

OMF 4A 250V Description

OMF 250, 4 A, 250 VAC, 250 VDC, Quick-Acting F, Plastic Bag 100 pcs., Non-Resettable Fuse, SMT, 11x4.6 mm

Parameter

Current
4 A
Time characteri
FAST
Voltage
250 V
Dimension
11x4,6x3,9
Breaking capaci
100
Series
OMF250
Approvals
UL/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?