3-156-058
3-156-058
Description:
ADO16 1038 PCB 500VDC 50A
Supplier:
SCHURTER
Matchcode:
3156058
Rutronik No.:
FUSE12218
Unit Pack:
60
MOQ:
1080
package:
1038
Packaging:
INDIVIDUAL
- Current
- 50 A
- Voltage
- 500 V
- Dimension
- 10x38
- Version
- 0
- Breaking capaci
- 20
- Series
- ADO
- Axial/Radial
- 0
- Approvals
- UR, UL
- Automotive
- NO
- Package
- 1038
- Packaging
- INDIVIDUAL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 19 weeks