3-153-410
3-153-410
Description:
SCPA Supercapacitor 5.5V 470mF
Supplier:
SCHURTER
Matchcode:
3153410
Rutronik No.:
PROT1689
Unit Pack:
100
MOQ:
200
Packaging:
BULK
- Type
- SCPA
- Current
- 30 A
- Max op. voltage
- 5.5 V
- Capacity Cx
- 470000000 nF
- Dimensions
- 21x14 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85322900000
- Country
- Australia
- ABC-Code
- A
- Supplier Lead time
- 10 weeks