3-147-622
3-147-622
Description:
NR520 Connector Outlet 20A 5-20R
Supplier:
SCHURTER
Matchcode:
3147622
Rutronik No.:
PROT1538
Unit Pack:
120
MOQ:
240
package:
NR520
Packaging:
BULK
- Current
- 20 A
- Automotive
- NO
- Package
- NR520
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- India
- Supplier Lead time
- 18 weeks