3-145-176
3-145-176
Description:
6102-5 Inlet 10A C18 Green Line
Supplier:
SCHURTER
Matchcode:
6102-5220-8421-00
Rutronik No.:
PROT1378
Unit Pack:
50
MOQ:
100
package:
6102-5
Packaging:
BULK
- Current
- 10 A
- Max op. voltage
- 250 V
- Frequency
- 50 Hz
- Dimensions
- 30X23 mm
- Automotive
- NO
- Package
- 6102-5
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 9 weeks