3-145-164
3-145-164
Description:
6102-3 Inlet 10A C18 Green Line
Supplier:
SCHURTER
Matchcode:
6102-3220-0401-00
Rutronik No.:
PROT1376
Unit Pack:
50
MOQ:
100
package:
6102-3
Packaging:
BULK
- Current
- 10 A
- Max op. voltage
- 250 V
- Frequency
- 50 Hz
- Dimensions
- 48X19,5 mm
- Automotive
- NO
- Package
- 6102-3
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 9 weeks