3-144-633
3-144-633
Description:
6100-3 Inlet 10A C14 Green Line
Supplier:
SCHURTER
Matchcode:
6100-3111-0401-00
Rutronik No.:
PROT1362
Unit Pack:
50
MOQ:
100
Packaging:
BULK
- Current
- 10 A
- Max op. voltage
- 250 V
- Frequency
- 50 Hz
- Dimensions
- 48X23 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Switzerland
- Supplier Lead time
- 9 weeks