3-143-597
3-143-597
Description:
FMAB NEO FILTER 1PH 1S 3A 250VAC LL HP
Supplier:
SCHURTER
Matchcode:
FMAB-N4PH-0340.HP
Rutronik No.:
PROT1424
Unit Pack:
15
MOQ:
30
Packaging:
TRAY
- Type
- Mono
- Current
- 3 A
- Max op. voltage
- 250 V
- Series
- FMAB NEO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 14 weeks