3-142-770
3-142-770
Description:
GH21 Connector Inlet 2.6kW 400V DC S2
Supplier:
SCHURTER
Matchcode:
GH21-33310-000
Rutronik No.:
PROT1506
Unit Pack:
50
MOQ:
100
package:
GH21
Packaging:
BULK
- Type
- INLET
- Current
- 6.5 A
- Max op. voltage
- 2600 V
- Dimensions
- 34x26x24 mm
- Automotive
- NO
- Package
- GH21
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Czech Republic
- Supplier Lead time
- 9 weeks