3-140-594
3-140-594
Description:
US cordset 10A 3.0m, IP54, C17, V-Lock
Supplier:
SCHURTER
Matchcode:
3140594
Rutronik No.:
PROT1553
Unit Pack:
40
MOQ:
40
package:
SC54C13KS
Packaging:
BULK
- Current
- 10 A
- Automotive
- NO
- Package
- SC54C13KS
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 10 weeks