3-138-284
3-138-284
Description:
FMAC NEO 3PH 1ST 25A 520VAC MS
Supplier:
SCHURTER
Matchcode:
3138284
Rutronik No.:
PROT1243
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Type
- TRI
- Current
- 25 A
- Max op. voltage
- 520 V
- Series
- FMAC NEO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Romania
- Supplier Lead time
- 10 weeks