3-137-731
3-137-731
Description:
6080 APPLIANCE INLET 10A C14
Supplier:
SCHURTER
Matchcode:
3137731
Rutronik No.:
PROT1260
Unit Pack:
50
MOQ:
100
package:
6080
Packaging:
BULK
- Type
- C14
- Current
- 10 A
- Max op. voltage
- 250 V
- Automotive
- NO
- Package
- 6080
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- Supplier Lead time
- 10 weeks