3-135-157
3-135-157
Description:
4750 Outlet 10A F
Supplier:
SCHURTER
Matchcode:
3135157
Rutronik No.:
PROT1305
Unit Pack:
120
MOQ:
240
package:
4750
Packaging:
BULK
- Current
- 10 A
- Max op. voltage
- 250 V
- Frequency
- 50 Hz
- Automotive
- NO
- Package
- 4750
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- India
- Supplier Lead time
- 10 weeks