3-134-827
3-134-827
Description:
FMAB NEO 1PH 1ST 12A 250VAC
Supplier:
SCHURTER
Matchcode:
3134827
Rutronik No.:
PROT1230
Unit Pack:
10
MOQ:
20
Packaging:
BULK
- Type
- Mono
- Current
- 12 A
- Max op. voltage
- 250 V
- Series
- FMAB NEO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 14 weeks