3-133-811
3-133-811
Description:
EU cordset 10A,5.0m,IP54,C13,V-Lock
Supplier:
SCHURTER
Matchcode:
3133811
Rutronik No.:
PROT1540
Unit Pack:
20
MOQ:
20
package:
SC54C13KS
Packaging:
BULK
- Current
- 10 A
- Automotive
- NO
- Package
- SC54C13KS
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- China
- Supplier Lead time
- 10 weeks