3-132-195
3-132-195
Description:
5121 connector Filter C14 15A M80
Supplier:
SCHURTER
Matchcode:
3132195
Rutronik No.:
PROT1339
Unit Pack:
10
MOQ:
20
package:
5121
Packaging:
BULK
- Current
- 15 A
- Max op. voltage
- 250 V
- Frequency
- 50 Hz
- Automotive
- NO
- Package
- 5121
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 16 weeks