3-130-968
3-130-968
Description:
5124 Connector Filter C14 2A M5
Supplier:
SCHURTER
Matchcode:
3130968
Rutronik No.:
PROT1404
Unit Pack:
10
MOQ:
20
Packaging:
BULK
- Type
- C14
- Current
- 2 A
- Max op. voltage
- 250 V
- Capacity Cx
- 220 nF
- Inductivity ran
- 2X33 mH
- Frequency
- 50 Hz
- Dimensions
- 55X33X29 mm
- Series
- 5124
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Country
- Czech Republic
- Supplier Lead time
- 16 weeks