3-123-505
3-123-505
Description:
FMBC EP FILTER 3PH 2ST 50A 760VAC LL
Supplier:
SCHURTER
Matchcode:
3123505
Rutronik No.:
PROT1641
Unit Pack:
1
MOQ:
1
package:
2B-10
Packaging:
BULK
- Current
- 50 A
- Max op. voltage
- 760 V
- Automotive
- NO
- Package
- 2B-10
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 9 weeks