Cart

3-107-475

SCHURTER 3-107-475

image shown is a representation only

SCHURTER

DD12 G-Connector combi 6A M5
Supplier: Schurter
Matchcode: DD126321131
Rutronik No.: FUSE9935
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
34.29 $
342.90 $

Prices

10 34.29 $
20 33.70 $
40 33.12 $
50 32.55 $

Parameter

Current
4
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?