Cart

3-107-467

SCHURTER 3-107-467

image shown is a representation only

SCHURTER

DD12 G-Connector combi 4A
Supplier: Schurter
Matchcode: DD124121131
Rutronik No.: FUSE9931
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
46.83 $
468.30 $

Prices

10 46.83 $
20 33.56 $
30 30.96 $
40 30.18 $
60 29.40 $

Parameter

Current
4
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85366990990
Country
France
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?