Cart

1301.9302

SCHURTER

TACT THT 6x6x5,0mm 1,6N
Supplier: Schurter
Matchcode: 13019302
Rutronik No.: SWITCH9218
Unit Pack: 2000
MOQ: 2000
Packaging: BULK
On request
0.149 $
298.00 $

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
STRAIGHT
Operating force
1.6 N
Ground
No Y/N
Sealing
IP40
max.I / Switch
50 mA
max.Volt/Switch
12 DC V
Operating temp.
-20 to 70 °C
Pitch
4.5 mm
Illuminated
No Y/N
Dimension
6x6 mm
Total high/long
H5,0 mm
Actuator size
1.5 mm
Button version
ROUND
Automotive
NO
Operating life
100000 cycles
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85361090900
Country
France
ABC-Code
B
Supplier Lead time
6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?