Cart

1241.6834.1122000

SCHURTER 1241.6834.1122000

image shown is a representation only

SCHURTER

MSM22 latching 2pole greenillum
Supplier: Schurter
Matchcode: 124168341122000
Rutronik No.: SWITCH9286
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
29.79 $
297.90 $

Prices

10 29.79 $
20 28.30 $
40 27.31 $
70 26.81 $

MSM22 latching 2pole greenillum Description

MSM LA 22, Metal Switch, Latching Action, Switching Voltage up to 125 VDC / 250 VAC, 22 mm, Stainless Steel, RI, 250 VAC 30 VDC (125 VDC at 0.5 A), 3000 W, 2 pole, N.O., Ring Illumination green, Quick Connect Terminal, IK 07

Parameter

Termination
SOLDERLUG
Contact type
DPST
Model Construct
STRAIGHT
Switch function
OFF-ON
Illuminated
Yes Y/N
Sealing
IP64
Operating temp.
-20 to 85 °C
Operating life
50000 cycles
max.Volt/Switch
250 AC V
max.I / Switch
12000 mA
Mounting
PANEL
Button version
Round
Dimension
Dia:24 mm
Total high/long
H45,7 mm
Actuator size
Dia:15,5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85361090900
Country
Germany
ABC-Code
A
Supplier Leadtime
8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?