Cart

1241.6664.1121000

SCHURTER 1241.6664.1121000

image shown is a representation only

SCHURTER

MSM19 5A 125VAC illum. RI red
Supplier: Schurter
Matchcode: 124166641121000
Rutronik No.: SWITCH8993
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
32.00 $
320.00 $

Prices

10 32.00 $
20 26.09 $
30 25.85 $
50 25.60 $

Parameter

Termination
Solderlug
Contact type
SPST
Switch function
OFF-MOM
Model Construct
Straight
Mounting
PANEL
Sealing
IP67
max.I / Switch
5000 mA
max.Volt/Switch
125 AC V
Operating temp.
-25 to 85 °C
Actuator size
Dia:15,7 mm
Illuminated
YES Y/N
Dimension
Dia:22 mm
Total high/long
H33,4 mm
Button version
ROUND
Automotive
NO
Operating life
50000 cycles
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85361090900
Country
France
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?