Cart

1241.6664.1121000

SCHURTER 1241.6664.1121000

image shown is a representation only

SCHURTER

MSM19 5A 125VAC illum. RI red
Supplier: Schurter
Matchcode: 124166641121000
Rutronik No.: SWITCH8993
Unit Pack: 10
MOQ: 10
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
27.17 $
271.70 $

Prices

10 27.17 $
20 25.81 $
40 24.90 $
70 24.45 $

MSM19 5A 125VAC illum. RI red Description

MSM 30, Metal Switch Medium Stroke, Switching Voltage up to 250 VAC, 30 mm, Stainless Steel, RI, 125 / 250 VAC, 1250 W, 1 pole, N.O., N.C., N.O./N.C., Ring Illumination red, Quick Connect Terminal, IK 07

Parameter

Termination
Solderlug
Contact type
SPST
Model Construct
Straight
Switch function
OFF-MOM
Illuminated
YES Y/N
Sealing
IP67
Operating temp.
-25 to 85 °C
Operating life
50000 cycles
max.Volt/Switch
125 AC V
max.I / Switch
5000 mA
Mounting
PANEL
Button version
ROUND
Dimension
Dia:22 mm
Total high/long
H33,4 mm
Actuator size
Dia:15,7 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85361090900
Country
France
ABC-Code
A
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?