Cart

1241.6634.1122000

SCHURTER 1241.6634.1122000

image shown is a representation only

SCHURTER

MSM22 RI SF 5A 125VAC GN
Supplier: Schurter
Matchcode: 124166341122000
Rutronik No.: SWITCH7519
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
25.92 $
259.20 $

Prices

10 25.92 $
20 21.13 $
30 20.93 $
40 20.73 $

MSM22 RI SF 5A 125VAC GN Description

MSM 22, Metal Switch Medium Stroke, Switching Voltage up to 250 VAC, 22 mm, Stainless Steel, RI, 125 / 250 VAC, 1250 W, 1 pole, N.O., N.C., N.O./N.C., Ring Illumination green, Quick Connect Terminal, IK 07

Parameter

Contact type
SPST
Switch function
OFF-MOM
Mounting
PANEL
Sealing
IP67
max.I / Switch
5000 mA
max.Volt/Switch
125 AC V
Operating temp.
-25 to 85 °C
Cap included
No Y/N
Illuminated
YES Y/N
Dimension
Dia:25 mm
Total high/long
H33,4 mm
Button version
ROUND
Plating
AG
Automotive
NO
Operating life
200000 cycles
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365080900
Country
France
ABC-Code
A
Supplier Lead time
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?