Cart

1241.2856

SCHURTER 1241.2856

image shown is a representation only

SCHURTER

VANDAL MCS 19 3,7N green illum.
Supplier: Schurter
Matchcode: 12412856
Rutronik No.: SWITCH8526
Unit Pack: 10
MOQ: 10
Packaging: BULK
On request
13.29 $
132.90 $

Prices

10 13.29 $
20 10.84 $
30 10.73 $
40 10.63 $

VANDAL MCS 19 3,7N green illum. Description

MCS 19, Metal Switch Short Stroke, 19 mm, Zinc Diecasting, without LetteringPI, 48 VDC, 1.2 W, N.O., Point Illumination green, Pins with Soldering Aid, IK 07

Parameter

Termination
Quickcon
Contact type
SPST
Model Construct
Straight
Switch function
Off-Mom
Mounting
Panel
Sealing
IP40
max.I / Switch
125 mA
max.Volt/Switch
48 DC V
Operating temp.
-20 to 60 °C
Actuator size
Dia:14 mm
Cap included
Yes Y/N
Illuminated
Yes Y/N
Dimension
Dia:21,5 mm
Total high/long
H14,4 mm
Button version
Round
Plating
Ag
Automotive
NO
Operating life
1000000 cycles
Leadfree Defin.
10
Packaging
BULK
Customs Tariff No.
85365019900
Country
Italy
ABC-Code
A
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?