Cart

1241.1625.11

SCHURTER

TACT IP67 YELLOW H14,35mm
Supplier: Schurter
Matchcode: 1241162511
Rutronik No.: SWITCH10142
Unit Pack: 100
MOQ: 100
Packaging: BULK
On request
1.47 $
147.00 $

Prices

100 1.47 $
200 1.21 $
300 1.20 $
400 1.19 $

Parameter

Termination
THT
Contact type
SPST-NO
Model Construct
Straight
Operating force
2.2 N
Ground
No Y/N
Sealing
IP67
max.I / Switch
50 mA
max.Volt/Switch
48 DC V
Operating temp.
-40 to 85 °C
Illuminated
No Y/N
Automotive
NO
Operating life
1000000 cycles
Leadfree Defin.
10
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011900
Country
France
ABC-Code
B
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?