Cart

1241.1602

SCHURTER 1241.1602

image shown is a representation only

SCHURTER

TACT PMS IP40 11,4x11,4x4,8mm
Supplier: Schurter
Matchcode: 12411602
Rutronik No.: SWITCH9935
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.839 $
83.90 $

Prices

100 0.839 $
300 0.7627 $
500 0.7247 $
1,200 0.6992 $
2,300 0.6865 $

TACT PMS IP40 11,4x11,4x4,8mm Description

SMS/PMS/PMK, 0.12 W, 1 pole, IP 40, N.O., 30 VAC / 42 VDC, 50 mA, Through hole, Gullwing and J-Lead, non-illuminated, PMS IP40 kurz/short

Parameter

Termination
SMT
Operating force
1.8 N
Model Construct
Straight
Sealing
IP40
Dimension
11,4x11,4 mm
Total high/long
H4,8 mm
Operating temp.
-40 to 85 °C
Operating life
1000000 cycles
max.Volt/Switch
42 DC V
max.I / Switch
50 mA
Illuminated
No Y/N
Actuator size
Dia:6,5 mm
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
7.6 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
B
Supplier Leadtime
7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?