Cart

1241.1110.7098

SCHURTER

TACT IP65 MCS18 RD BLACK-YELLOW
Supplier: Schurter
Matchcode: 124111107098
Rutronik No.: SWITCH8701
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
2.24 $
224.00 $

Prices

100 2.24 $
200 2.12 $
500 2.05 $
900 2.01 $

Parameter

Termination
THT
Operating force
3.0 N
Model Construct
Straight
Sealing
IP65
Dimension
Dia:18,0 mm
Total high/long
H5,4 mm
Operating temp.
-25 to 60 °C
Operating life
1000000 cycles
max.Volt/Switch
24 DC V
max.I / Switch
80 mA
Illuminated
No Y/N
Contact type
SPST-NO
Button version
Round
Ground
No Y/N
Pitch
7.6 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365011990
Country
France
ABC-Code
A
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?