Cart

0041.0401

SCHURTER

SDK Pushbutton black THT RA
Supplier: Schurter
Matchcode: 00410401
Rutronik No.: SWITCH6982
Unit Pack: 100
MOQ: 100
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.06 $
406.00 $

Prices

100 4.06 $
300 3.92 $
500 3.85 $

Parameter

Termination
THT
Contact type
SPST
Model Construct
Rightangle
Switch function
OFF-MOM
Sealing
IP00
Illuminated
No Y/N
Operating temp.
-40 to 85 °C
Operating life
100000 cycles
max.Volt/Switch
125 AC V
max.I / Switch
2000 mA
Mounting
PCB
Button version
ROUND
Dimension
7,6x7,2 mm
Total high/long
L25,5 mm
Actuator size
5.5 mm
Pitch
5.00 mm
Plating
Ag
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
BULK
ECCN
EAR99
Customs Tariff No.
85365019990
Country
Germany
ABC-Code
A
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?