0034.6002
0034.6002
Description:
MSF250 63mA 250V SUBM FAST IEC
Supplier:
SCHURTER
Matchcode:
FU0,063AFSUBR5,1SH
Rutronik No.:
FUSE6699
Unit Pack:
100
MOQ:
500
Packaging:
BULK
Find Alternatives
- Current
- 0.063 A
- Time characteri
- FAST
- Voltage
- 250 V
- Dimension
- 8,5x8,5
- Version
- SHORT PINS
- Breaking capaci
- 35
- Series
- MSF250
- Axial/Radial
- RADIAL
- Pitch
- 5.1 mm
- Approvals
- IEC60127-3
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks