Cart

0034.5621.11

SCHURTER 0034.5621.11

image shown is a representation only

SCHURTER

SMD-FST 2.5A 250V Slow
Supplier: Schurter
Matchcode: FU2,5AS5x20GL
Rutronik No.: FUSE8526
Unit Pack: 100
MOQ: 100
Packaging: BAG
In Stock
0.7218 $
72.18 $

Prices

100 0.7218 $
200 0.5173 $
300 0.4772 $
600 0.4652 $
900 0.4532 $

SMD-FST 2.5A 250V Slow Description

SMD-FST, 2.5 A, 250 VAC, Time-Lag T, Plastic Bag 100 pcs., Non-Resettable Fuse, SMT, 5x20 mm

Parameter

Current
2.5 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
GLASS
Breaking capaci
50
Series
SMD-FST
Axial/Radial
Radial
Approvals
VDE/UL
Automotive
NO
Packaging
BAG
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Switzerland
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?