Cart

0034.5617.11

SCHURTER 0034.5617.11

image shown is a representation only

SCHURTER

SMD-FST 1A 250V Slow
Supplier: Schurter
Matchcode: FU1AS5x20GL
Rutronik No.: FUSE7580
Unit Pack: 100
MOQ: 100
Packaging: BAG
On request
0.4257 $
42.57 $

Parameter

Current
1 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
GLASS
Breaking capaci
35
Series
SMD-FST
Approvals
VDE/UL
Automotive
NO
Packaging
BAG
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361090900
Country
France
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?