Cart

0034.5247

SCHURTER 0034.5247

image shown is a representation only

SCHURTER

FST 15A SLOW 250V 6,3x32 Glass
Supplier: Schurter
Matchcode: FU15AS6,3X32GL
Rutronik No.: FUSE4213
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
0.7383 $
73.83 $

Prices

100 0.7383 $
300 0.7192 $

Parameter

Current
15 A
Time characteri
SLOW
Voltage
125 V
Dimension
6,3x32
Breaking capaci
10000
Series
FST
Approvals
UL/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
Customs Tariff No.
85361050900
Country
France
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?