Cart

0034.5238

SCHURTER 0034.5238

image shown is a representation only

SCHURTER

FST 4A SLOW 250V 6.3x32 GlassUL
Supplier: Schurter
Matchcode: FU4AS6,3X32GL
Rutronik No.: FUSE6245
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
0.7626 $
76.26 $

Prices

100 0.7626 $
300 0.7551 $

Parameter

Current
4 A
Time characteri
SLOW
Voltage
250 V
Dimension
6,3x32
Version
GLASS
Breaking capaci
35
Series
FST
Approvals
UL/CSA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?