Cart

0034.5138

SCHURTER 0034.5138

image shown is a representation only

SCHURTER

4A 250V fast 6.3x32 glass UL
Supplier: Schurter
Matchcode: FU4F6,3X32GL
Rutronik No.: FUSE4640
Unit Pack: 10
MOQ: 100
Packaging: BULK
On request
0.629 $
62.90 $

Prices

100 0.629 $
300 0.6128 $

Parameter

Current
4 A
Time characteri
FAST
Voltage
250 V
Dimension
6,3x32
Version
glass
Breaking capaci
10000
Series
FSF
Approvals
UL
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
France
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?