Cart

0034.1012

SCHURTER 0034.1012

image shown is a representation only

SCHURTER

16A 250V VERYFAST 5x20 CERAMIC
Supplier: Schurter
Matchcode: FU16AFF5X20CC
Rutronik No.: FUSE9185
Unit Pack: 10
MOQ: 10
Packaging: BULK
In Stock
2.71 $
27.10 $

Prices

10 2.71 $
20 1.94 $
40 1.79 $
70 1.75 $
100 1.69 $

16A 250V VERYFAST 5x20 CERAMIC Description

SA 6.3x32, 16 A, 250 VAC, Super-Quick-Acting FF, Non-Resettable Fuse

Parameter

Current
16 A
Time characteri
FAST
Voltage
250 V
Dimension
5x20
Version
ceramic
Breaking capaci
1500
Series
SA
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361050900
Country
France
ABC-Code
A
Supplier Lead time
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?