0031.8211
0031.8211
Description:
0031.8211.BF FUSEHOLDER
Supplier:
SCHURTER
Matchcode:
FUH5X20BLOCKTHT
Rutronik No.:
FUSE4645
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current rating
- 10 A
- Termination
- THT
- Fuse Version
- 5x20
- Mounting
- PCB
- Series
- OGN
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UR
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 10 weeks
OGN, 5 x 20 mm, 25 mm, Thermoplastic, 250 VAC, Fuseholder, PCB, THT