0031.1613
0031.1613
Description:
FEC Cap IP40 Holder 6,3x32 slot
Supplier:
SCHURTER
Matchcode:
FUH5X20CAP
Rutronik No.:
FUSE5957
Unit Pack:
100
MOQ:
200
Packaging:
BULK
- Current rating
- 10 A
- Fuse Version
- 6,3x32
- Type
- CAP
- Voltage rating
- 500 V
- Series
- FEC
- Cap
- Y Y/N
- Automotive
- NO
- Diameter
- 19 mm
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Approvals
- VDE/UR
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Czech Republic
- ABC-Code
- A
- Supplier Lead time
- 8 weeks