Cart

0031.8319

SCHURTER 0031.8319

image shown is a representation only

SCHURTER

OGN-SMD FUSE HOLDER+Fuse 1.6A
Supplier: Schurter
Matchcode: FUH5X20BLOCKSMD
Rutronik No.: FUSE9116
Unit Pack: 400
MOQ: 400
Packaging: REEL
On request
1.1493 $
459.72 $

Prices

400 1.1493 $
800 1.0761 $
1,200 1.0657 $
2,000 1.0552 $

Parameter

Current rating
1.6 A
Termination
SMT
Fuse Version
5x20
Type
HOLDER&FUS
Voltage rating
250 V
Mounting
PCB
Series
OGN-SMD
Cap
Yes Y/N
Cap P/N
0853.0571
Length
22.7 mm
Width
10.8 mm
Height
13.5 mm
Automotive
NO
Packaging
REEL
Touchprotection
Yes Y/N
Leadfree Defin.
10
Approvals
VDE/UR
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
Supplier Lead time
9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?