Cart

0031.5001

SCHURTER 0031.5001

image shown is a representation only

SCHURTER

UH Holder 5x20 IEC Solder
Supplier: Schurter
Matchcode: FUH5X20BLOCK
Rutronik No.: FUSE6101
Unit Pack: 100
MOQ: 100
Packaging: BULK
In Stock
1.72 $
172.00 $

Prices

100 1.72 $
200 1.23 $
300 1.13 $
400 1.1054 $
700 1.0768 $

UH Holder 5x20 IEC Solder Description

UH, 5 x 20 mm, Holder, Screw, Solder, Thermoset, 600 VAC/DC, Fuseholder, Open design

Parameter

Current rating
10 A
Termination
Solderlug
Fuse Version
5x20
Type
HOLDER
Voltage rating
250 V
Mounting
Panel
Series
UH
Cap
included Y/N
Length
29 mm
Width
4.8 mm
Height
6 mm
Automotive
NO
Packaging
BULK
Touchprotection
No Y/N
Leadfree Defin.
10
Approvals
IEC/UR
Cont.material
Cu
ECCN
EAR99
Customs Tariff No.
85389099990
Country
France
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?